Image for ADJD-J823 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADJD-J823

DigiKey Part Number
ADJD-J823-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADJD-J823
Description
COLOR SENSOR I2C 12-B 16-VDFN
Customer Reference
Detailed Description
Color Sensor 12 b 16-VDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output
I2C
Resolution (Bits)
12 b
Features
-
Voltage - Supply
2.5 V ~ 3.6 V
Current - Supply (Max)
14mA @ 2.6V
Operating Temperature
25°C ~ 70°C
Package / Case
16-VDFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable