ADA-4789-TR1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 435
Unit Price: 11,43000 €
Datasheet

Similar


MACOM Technology Solutions
In Stock: 3.353
Unit Price: 4,84000 €
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 7.128
Unit Price: 2,43000 €
Datasheet
RF Amplifier IC WLL, WLAN 0Hz ~ 2.5GHz SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA-4789-TR1G

DigiKey Part Number
516-2516-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADA-4789-TR1G
Description
IC RF AMP WLL 0HZ-2.5GHZ SOT89
Customer Reference
Detailed Description
RF Amplifier IC WLL, WLAN 0Hz ~ 2.5GHz SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
0Hz ~ 2.5GHz
P1dB
16.2dBm
Gain
16.2dB
Noise Figure
4.4dB
RF Type
WLL, WLAN
Voltage - Supply
3.3V ~ 4.3V
Current - Supply
90mA
Test Frequency
2GHz
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable