ADA-4743-BLKG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 3.690
Unit Price: 1,15000 €
Datasheet

Similar


MACOM Technology Solutions
In Stock: 3.346
Unit Price: 4,78000 €
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 4.118
Unit Price: 2,40000 €
Datasheet
RF Amplifier IC Cellular, PCS, WLL, WLAN 0Hz ~ 2.5GHz SOT-343, SC70 4-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA-4743-BLKG

DigiKey Part Number
516-1842-ND
Manufacturer
Manufacturer Product Number
ADA-4743-BLKG
Description
IC AMP CELL 0HZ-2.5GHZ SOT343
Customer Reference
Detailed Description
RF Amplifier IC Cellular, PCS, WLL, WLAN 0Hz ~ 2.5GHz SOT-343, SC70 4-Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Strip
Part Status
Obsolete
Frequency
0Hz ~ 2.5GHz
P1dB
17.1dBm
Gain
16.5dB
Noise Figure
4.2dB
RF Type
Cellular, PCS, WLL, WLAN
Voltage - Supply
3.3V ~ 4.3V
Current - Supply
60mA
Test Frequency
900MHz
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SOT-343, SC70 4-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable