


ADA-4643-TR1 | |
|---|---|
DigiKey Part Number | 516-1497-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA-4643-TR1 |
Description | IC AMP CELL 0HZ-2.5GHZ SOT343 |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCS, WLL, WLAN 0Hz ~ 2.5GHz SOT-343, SC70 4-Lead |
Category | RF Type Cellular, PCS, WLL, WLAN |
Manufacturer Broadcom Limited | Voltage - Supply 3.2V ~ 3.9V |
Packaging Tape & Reel (TR) | Current - Supply 35mA |
Part Status Obsolete | Test Frequency 900MHz |
Frequency 0Hz ~ 2.5GHz | Mounting Type Surface Mount |
P1dB 13.4dBm | Package / Case SC-82A, SOT-343 |
Gain 17dB | Supplier Device Package SOT-343, SC70 4-Lead |
Noise Figure 4dB | Base Product Number |

