
ACSL-7210-50RE | |
|---|---|
DigiKey Part Number | 516-4149-2-ND - Tape & Reel (TR) 516-4149-1-ND - Cut Tape (CT) 516-4149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACSL-7210-50RE |
Description | OPTOISO 3.75KV 2CH PUSH PULL 8SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 25MBd Push-Pull, Totem Pole 3750Vrms 2 Channel 25kV/µs CMTI 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | ACSL-7210-50RE Models |
Category | Current - Output / Channel 10 mA |
Manufacturer Broadcom Limited | Data Rate 25MBd |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 40ns, 40ns |
Part Status Active | Rise / Fall Time (Typ) 5.1ns, 3.8ns |
Number of Channels 2 | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Inputs - Side 1/Side 2 1/1 | Operating Temperature -40°C ~ 105°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 25kV/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Logic | Supplier Device Package 8-SO |
Output Type Push-Pull, Totem Pole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 € | 5,42 € |
| 10 | 4,06900 € | 40,69 € |
| 100 | 3,27430 € | 327,43 € |
| 500 | 2,92716 € | 1.463,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,75664 € | 4.134,96 € |
| 3.000 | 2,67019 € | 8.010,57 € |
| Unit Price without VAT: | 5,42000 € |
|---|---|
| Unit Price with VAT: | 6,44980 € |

