
ACSL-6410-50TE | |
|---|---|
DigiKey Part Number | 516-4147-2-ND - Tape & Reel (TR) 516-4147-1-ND - Cut Tape (CT) 516-4147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACSL-6410-50TE |
Description | OPTOIS 2.5KV 4CH OPN COLL 16SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15MBd Open Collector, Schottky Clamped 2500Vrms 4 Channel 10kV/µs CMTI 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ACSL-6410-50TE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 50 mA | |
Data Rate | 15MBd | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Rise / Fall Time (Typ) | 30ns, 12ns | |
Voltage - Forward (Vf) (Typ) | 1.52V | |
Current - DC Forward (If) (Max) | 15mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,10000 € | 8,10 € |
| 10 | 6,18700 € | 61,87 € |
| 100 | 5,07090 € | 507,09 € |
| 500 | 4,65196 € | 2.325,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,42700 € | 4.427,00 € |
| 2.000 | 4,29367 € | 8.587,34 € |
| Unit Price without VAT: | 8,10000 € |
|---|---|
| Unit Price with VAT: | 9,63900 € |

