
ACSL-6400-56TE | |
|---|---|
DigiKey Part Number | 516-ACSL-6400-56TETR-ND - Tape & Reel (TR) 516-ACSL-6400-56TECT-ND - Cut Tape (CT) 516-ACSL-6400-56TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACSL-6400-56TE |
Description | OPTOIS 2.5KV 4CH OPN COLL 16SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15MBd Open Collector, Schottky Clamped 2500Vrms 4 Channel 10kV/µs CMTI 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ACSL-6400-56TE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 50 mA | |
Data Rate | 15MBd | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Rise / Fall Time (Typ) | 30ns, 12ns | |
Voltage - Forward (Vf) (Typ) | 1.52V | |
Current - DC Forward (If) (Max) | 15mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,60000 € | 7,60 € |
| 10 | 5,79300 € | 57,93 € |
| 100 | 4,73690 € | 473,69 € |
| 500 | 4,32106 € | 2.160,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,12745 € | 4.127,45 € |
| 2.000 | 4,00121 € | 8.002,42 € |
| Unit Price without VAT: | 7,60000 € |
|---|---|
| Unit Price with VAT: | 9,04400 € |

