
ACPM-7381-TR1 | |
|---|---|
DigiKey Part Number | ACPM-7381-TR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACPM-7381-TR1 |
Description | IC AMP W-CDMA 1.92-1.98GHZ 10SMD |
Customer Reference | |
Detailed Description | RF Amplifier IC W-CDMA, HSPDA 1.92GHz ~ 1.98GHz 10-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 1.92GHz ~ 1.98GHz | |
P1dB | - | |
Gain | 27dB | |
Noise Figure | - | |
RF Type | W-CDMA, HSPDA | |
Voltage - Supply | 3.2V ~ 4.2V | |
Current - Supply | 465mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, No Lead | |
Supplier Device Package | 10-SMD Module | |
Base Product Number |

