
ACPM-5007-TR1 | |
|---|---|
DigiKey Part Number | ACPM-5007-TR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACPM-5007-TR1 |
Description | IC AMP GPS 2.5GHZ-2.57GHZ 10SMD |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2.5GHz ~ 2.57GHz 10-SMD |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 2.5GHz ~ 2.57GHz | |
P1dB | 28.5dBm | |
Gain | 28dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 3.2V ~ 4.2V | |
Current - Supply | 500mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Supplier Device Package | 10-SMD | |
Base Product Number |

