
ACPM-5004-TR1 | |
|---|---|
DigiKey Part Number | ACPM-5004-TR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACPM-5004-TR1 |
Description | IC AMP CDMA 1.71-1.785GHZ 10SMD |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, HSDPA, HSPA+, LTE, UMTS, WCDMA 1.71GHz ~ 1.785GHz 10-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 1.71GHz ~ 1.785GHz | |
P1dB | - | |
Gain | 26.5dB | |
Noise Figure | - | |
RF Type | CDMA, HSDPA, HSPA+, LTE, UMTS, WCDMA | |
Voltage - Supply | 3.2V ~ 4.2V | |
Current - Supply | 530mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Supplier Device Package | 10-SMD | |
Base Product Number |

