
ACPL-W70L-560E | |
|---|---|
DigiKey Part Number | 516-ACPL-W70L-560ETR-ND - Tape & Reel (TR) 516-ACPL-W70L-560ECT-ND - Cut Tape (CT) 516-ACPL-W70L-560EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-W70L-560E |
Description | OPTOISOLTR 5KV PUSH PULL 6-SSO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15MBd Push-Pull, Totem Pole 5000Vrms 1 Channel 10kV/µs CMTI 6-SSO |
Datasheet | Datasheet |
Category | Data Rate 15MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 55ns, 55ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 3.5ns, 3.5ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 1 | Current - DC Forward (If) (Max) 10mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 105°C |
Common Mode Transient Immunity (Min) 10kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SOIC (0.268", 6.80mm Width) |
Output Type Push-Pull, Totem Pole | Supplier Device Package 6-SSO |
Current - Output / Channel 10 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 10 | 2,75500 € | 27,55 € |
| 100 | 2,17800 € | 217,80 € |
| 500 | 1,92548 € | 962,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,84337 € | 1.843,37 € |
| 2.000 | 1,77389 € | 3.547,78 € |
| 3.000 | 1,73832 € | 5.214,96 € |
| 5.000 | 1,69823 € | 8.491,15 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,43870 € |

