Logic Output Optoisolator 15MBd Push-Pull, Totem Pole 5000Vrms 1 Channel 10kV/µs CMTI 6-SSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-W70L-520E

DigiKey Part Number
ACPL-W70L-520E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACPL-W70L-520E
Description
OPTOISOLTR 5KV PUSH PULL 6-SSO
Customer Reference
Detailed Description
Logic Output Optoisolator 15MBd Push-Pull, Totem Pole 5000Vrms 1 Channel 10kV/µs CMTI 6-SSO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
15MBd
Manufacturer
Broadcom Limited
Propagation Delay tpLH / tpHL (Max)
55ns, 55ns
Packaging
Tape & Reel (TR)
Rise / Fall Time (Typ)
3.5ns, 3.5ns
Part Status
Obsolete
Voltage - Forward (Vf) (Typ)
1.5V
Number of Channels
1
Current - DC Forward (If) (Max)
10mA
Inputs - Side 1/Side 2
1/0
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Voltage - Isolation
5000Vrms
Operating Temperature
-40°C ~ 105°C
Common Mode Transient Immunity (Min)
10kV/µs
Mounting Type
Surface Mount
Input Type
DC
Package / Case
6-SOIC (0.268", 6.80mm Width)
Output Type
Push-Pull, Totem Pole
Supplier Device Package
6-SSO
Current - Output / Channel
10 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable