
ACPL-W61L-000E | |
|---|---|
DigiKey Part Number | 516-2632-5-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-W61L-000E |
Description | OPTOISOLTR 5KV PUSH PULL 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Push-Pull, Totem Pole 5000Vrms 1 Channel 20kV/µs CMTI 6-SO Stretched |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-W61L-000E Models |
Category | Data Rate 10MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 80ns, 80ns |
Packaging Tube | Rise / Fall Time (Typ) 12ns, 12ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.3V |
Number of Channels 1 | Current - DC Forward (If) (Max) 8mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 2.7V ~ 5.5V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 105°C |
Common Mode Transient Immunity (Min) 20kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SOIC (0.180", 4.58mm Width) |
Output Type Push-Pull, Totem Pole | Supplier Device Package 6-SO Stretched |
Current - Output / Channel 10 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 € | 3,59 € |
| 10 | 2,64600 € | 26,46 € |
| 100 | 2,08780 € | 208,78 € |
| 500 | 1,84354 € | 921,77 € |
| 1.000 | 1,76409 € | 1.764,09 € |
| 2.000 | 1,69684 € | 3.393,68 € |
| 5.000 | 1,62363 € | 8.118,15 € |
| Unit Price without VAT: | 3,59000 € |
|---|---|
| Unit Price with VAT: | 4,27210 € |

