
ACPL-W60L-560E | |
|---|---|
DigiKey Part Number | 516-ACPL-W60L-560ETR-ND - Tape & Reel (TR) 516-ACPL-W60L-560ECT-ND - Cut Tape (CT) 516-ACPL-W60L-560EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-W60L-560E |
Description | OPTOISOLTR 5KV OPEN COLL 6-SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15MBd Open Collector, Schottky Clamped 5000Vrms 1 Channel 15kV/µs CMTI 6-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 50 mA | |
Data Rate | 15MBd | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 24ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 2.7V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.268", 6.80mm Width) | |
Supplier Device Package | 6-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 € | 3,78 € |
| 10 | 2,78900 € | 27,89 € |
| 100 | 2,20540 € | 220,54 € |
| 500 | 1,94972 € | 974,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,86658 € | 1.866,58 € |
| 2.000 | 1,79622 € | 3.592,44 € |
| 3.000 | 1,76021 € | 5.280,63 € |
| 5.000 | 1,71961 € | 8.598,05 € |
| Unit Price without VAT: | 3,78000 € |
|---|---|
| Unit Price with VAT: | 4,49820 € |

