Logic Output Optoisolator Open Collector, Schottky Clamped 5000Vrms 1 Channel 15kV/µs CMTI 6-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-W456-500E

DigiKey Part Number
516-ACPL-W456-500ETR-ND - Tape & Reel (TR)
516-ACPL-W456-500ECT-ND - Cut Tape (CT)
516-ACPL-W456-500EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-W456-500E
Description
OPTOISOLTR 5KV OPEN COLL 6-SO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator Open Collector, Schottky Clamped 5000Vrms 1 Channel 15kV/µs CMTI 6-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Input Type
DC
Output Type
Open Collector, Schottky Clamped
Current - Output / Channel
15 mA
Data Rate
-
Propagation Delay tpLH / tpHL (Max)
550ns, 400ns
Rise / Fall Time (Typ)
-
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
25mA
Voltage - Supply
4.5V ~ 30V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.295", 7.50mm Width)
Supplier Device Package
6-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.690
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,43780 €1.437,80 €
2.0001,38051 €2.761,02 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,99000 €2,99 €
102,18800 €21,88 €
1001,71350 €171,35 €
5001,50548 €752,74 €
Digi-Reel®
QuantityUnit PriceExt Price
13,07000 €3,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,99000 €
Unit Price with VAT:3,55810 €