
ACPL-W454-500E | |
|---|---|
DigiKey Part Number | 516-4144-2-ND - Tape & Reel (TR) 516-4144-1-ND - Cut Tape (CT) 516-4144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-W454-500E |
Description | OPTOISO 5KV TRANS 6-SO STRETCHED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-SO Stretched |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 25% @ 16mA | |
Current Transfer Ratio (Max) | 60% @ 16mA | |
Turn On / Turn Off Time (Typ) | 200ns, 300ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.268", 6.80mm Width) | |
Supplier Device Package | 6-SO Stretched | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,23300 € | 22,33 € |
| 100 | 1,74760 € | 174,76 € |
| 500 | 1,53458 € | 767,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,46527 € | 1.465,27 € |
| 2.000 | 1,40658 € | 2.813,16 € |
| 3.000 | 1,37654 € | 4.129,62 € |
| 5.000 | 1,34266 € | 6.713,30 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

