ACPL-W302-500E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 10
Unit Price: 2,64000 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.462
Unit Price: 3,72000 €
Datasheet

Similar


Broadcom Limited
In Stock: 615
Unit Price: 3,24000 €
Datasheet

Similar


Broadcom Limited
In Stock: 6.516
Unit Price: 2,75000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 3,90000 €
Datasheet

Similar


Broadcom Limited
In Stock: 244
Unit Price: 3,90000 €
Datasheet
400mA Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO Stretched
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-W302-500E

DigiKey Part Number
516-4024-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACPL-W302-500E
Description
OPTOISO 5KV 1CH GATE DRIVER 6SO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
400mA Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO Stretched
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
10kV/µs
Propagation Delay tpLH / tpHL (Max)
700ns, 700ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
50ns, 50ns
Current - Output High, Low
200mA, 200mA
Current - Peak Output
400mA
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
10V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.268", 6.80mm Width)
Supplier Device Package
6-SO Stretched
Approval Agency
CSA, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0001,01065 €4.042,60 €
Unit Price without VAT:1,01065 €
Unit Price with VAT:1,20267 €