
ACPL-P481-500E | |
|---|---|
DigiKey Part Number | 516-ACPL-P481-500ETR-ND - Tape & Reel (TR) 516-ACPL-P481-500ECT-ND - Cut Tape (CT) 516-ACPL-P481-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-P481-500E |
Description | OPTOISOLTR 3.75KV PUSH PULL 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 6-SO Stretched |
Datasheet | Datasheet |
Category | Propagation Delay tpLH / tpHL (Max) 350ns, 350ns |
Manufacturer Broadcom Limited | Rise / Fall Time (Typ) 16ns, 20ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.5V |
Part Status Active | Current - DC Forward (If) (Max) 10mA |
Number of Channels 1 | Voltage - Supply 4.5V ~ 20V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 20kV/µs | Package / Case 6-SOIC (0.295", 7.50mm Width) |
Input Type DC | Supplier Device Package 6-SO Stretched |
Output Type Push-Pull, Totem Pole | Base Product Number |
Current - Output / Channel 25 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,57395 € | 1.573,95 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,86750 € |

