Logic Output Optoisolator Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 6-SO Stretched
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-P481-000E

DigiKey Part Number
516-3711-ND
Manufacturer
Manufacturer Product Number
ACPL-P481-000E
Description
OPTOISOLTR 3.75KV PUSH PULL 6-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 6-SO Stretched
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Propagation Delay tpLH / tpHL (Max)
350ns, 350ns
Manufacturer
Broadcom Limited
Rise / Fall Time (Typ)
16ns, 20ns
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.5V
Part Status
Active
Current - DC Forward (If) (Max)
10mA
Number of Channels
1
Voltage - Supply
4.5V ~ 20V
Inputs - Side 1/Side 2
1/0
Operating Temperature
-40°C ~ 100°C
Voltage - Isolation
3750Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
20kV/µs
Package / Case
6-SOIC (0.295", 7.50mm Width)
Input Type
DC
Supplier Device Package
6-SO Stretched
Output Type
Push-Pull, Totem Pole
Base Product Number
Current - Output / Channel
25 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.380
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,25000 €3,25 €
102,38600 €23,86 €
1001,87340 €187,34 €
5001,64866 €824,33 €
1.0001,57552 €1.575,52 €
2.0001,51363 €3.027,26 €
5.0001,44621 €7.231,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,25000 €
Unit Price with VAT:3,86750 €