
ACPL-P480-020E | |
|---|---|
DigiKey Part Number | ACPL-P480-020E-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-P480-020E |
Description | OPTOISOLTR 5KV PUSH PULL 6-SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Push-Pull, Totem Pole 5000Vrms 1 Channel 20kV/µs CMTI 6-SO |
Datasheet | Datasheet |
Category | Propagation Delay tpLH / tpHL (Max) 350ns, 350ns |
Manufacturer Broadcom Limited | Rise / Fall Time (Typ) 16ns, 20ns |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.7V |
Part Status Active | Current - DC Forward (If) (Max) 10mA |
Number of Channels 1 | Voltage - Supply 4.5V ~ 20V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 20kV/µs | Package / Case 6-SOIC (0.180", 4.58mm Width) |
Input Type DC | Supplier Device Package 6-SO |
Output Type Push-Pull, Totem Pole | Base Product Number |
Current - Output / Channel 25 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.300 | 1,49743 € | 3.444,09 € |
| Unit Price without VAT: | 1,49743 € |
|---|---|
| Unit Price with VAT: | 1,78194 € |

