
ACPL-P456-560E | |
|---|---|
DigiKey Part Number | ACPL-P456-560E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACPL-P456-560E |
Description | OPTOISOLTR 3.75KV OPEN COLL 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Open Collector, Schottky Clamped 3750Vrms 1 Channel 15kV/µs CMTI 6-SO |
Datasheet | Datasheet |
Category | Current - Output / Channel 15 mA |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 550ns, 400ns |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.5V |
Part Status Active | Current - DC Forward (If) (Max) 25mA |
Number of Channels 1 | Voltage - Supply 4.5V ~ 30V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 15kV/µs | Package / Case 6-SOIC (0.268", 6.80mm Width) |
Input Type DC | Supplier Device Package 6-SO |
Output Type Open Collector, Schottky Clamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,46983 € | 4.409,49 € |
| Unit Price without VAT: | 1,46983 € |
|---|---|
| Unit Price with VAT: | 1,74910 € |

