
ACPL-P456-500E | |
|---|---|
DigiKey Part Number | 516-4142-2-ND - Tape & Reel (TR) 516-4142-1-ND - Cut Tape (CT) 516-4142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-P456-500E |
Description | OPTOISOLTR 3.75KV OPEN COLL 6-SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Open Collector, Schottky Clamped 3750Vrms 1 Channel 15kV/µs CMTI 6-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 15 mA | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | 550ns, 400ns | |
Rise / Fall Time (Typ) | - | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25mA | |
Voltage - Supply | 4.5V ~ 30V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.268", 6.80mm Width) | |
Supplier Device Package | 6-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,27500 € | 22,75 € |
| 100 | 1,78200 € | 178,20 € |
| 500 | 1,56570 € | 782,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,49531 € | 1.495,31 € |
| 2.000 | 1,43572 € | 2.871,44 € |
| 3.000 | 1,40522 € | 4.215,66 € |
| 5.000 | 1,37082 € | 6.854,10 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |

