Optoisolator Transistor Output 3750Vrms 1 Channel 6-SO Stretched
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-P454-500E

DigiKey Part Number
516-ACPL-P454-500ETR-ND - Tape & Reel (TR)
516-ACPL-P454-500ECT-ND - Cut Tape (CT)
516-ACPL-P454-500EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-P454-500E
Description
OPTOISO 3.75KV TRAN 6SO STRETCH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 6-SO Stretched
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
25% @ 16mA
Current Transfer Ratio (Max)
60% @ 16mA
Turn On / Turn Off Time (Typ)
200ns, 300ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.268", 6.80mm Width)
Supplier Device Package
6-SO Stretched
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.742
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,40891 €1.408,91 €
2.0001,35249 €2.704,98 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,93000 €2,93 €
102,14700 €21,47 €
1001,68040 €168,04 €
5001,47556 €737,78 €
Digi-Reel®
QuantityUnit PriceExt Price
13,02000 €3,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,93000 €
Unit Price with VAT:3,48670 €