
ACPL-P341-560E | |
|---|---|
DigiKey Part Number | 516-ACPL-P341-560ETR-ND - Tape & Reel (TR) 516-ACPL-P341-560ECT-ND - Cut Tape (CT) 516-ACPL-P341-560EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-P341-560E |
Description | OPTOISO 3.75KV 1CH GATE DRVR 6SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3A Gate Driver Optical Coupling 3750Vrms 1 Channel 6-SO Stretched |
Datasheet | Datasheet |
Category | Current - Output High, Low 2.5A, 2.5A |
Mfr | Current - Peak Output 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.55V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 105°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 35kV/µs | Package / Case 6-SOIC (0.268", 6.80mm Width) |
Propagation Delay tpLH / tpHL (Max) 200ns, 200ns | Supplier Device Package 6-SO Stretched |
Pulse Width Distortion (Max) 70ns | Approval Agency CSA, IEC/EN/DIN, UR |
Rise / Fall Time (Typ) 43ns, 40ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 10 | 2,12100 € | 21,21 € |
| 100 | 1,65660 € | 165,66 € |
| 500 | 1,45260 € | 726,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,38618 € | 1.386,18 € |
| 2.000 | 1,32997 € | 2.659,94 € |
| 3.000 | 1,30119 € | 3.903,57 € |
| 5.000 | 1,26873 € | 6.343,65 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,45100 € |

