
ACPL-M75N-500E | |
|---|---|
DigiKey Part Number | 516-ACPL-M75N-500ETR-ND - Tape & Reel (TR) 516-ACPL-M75N-500ECT-ND - Cut Tape (CT) 516-ACPL-M75N-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-M75N-500E |
Description | OPTOISO 3.75KV OPEN DRAIN 5-SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15MBd Open Drain 3750Vrms 1 Channel 30kV/µs CMTI 5-SO |
Datasheet | Datasheet |
Category | Data Rate 15MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 55ns, 55ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 6ns, 5ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 125°C |
Common Mode Transient Immunity (Min) 30kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Output Type Open Drain | Supplier Device Package 5-SO |
Current - Output / Channel 10 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 2,16600 € | 21,66 € |
| 100 | 1,69330 € | 169,33 € |
| 500 | 1,48604 € | 743,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,38403 € | 2.076,05 € |
| 3.000 | 1,33226 € | 3.996,78 € |
| 4.500 | 1,30577 € | 5.875,97 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |

