
ACPL-M75N-500E | |
|---|---|
DigiKey Part Number | 516-ACPL-M75N-500ETR-ND - Tape & Reel (TR) 516-ACPL-M75N-500ECT-ND - Cut Tape (CT) 516-ACPL-M75N-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-M75N-500E |
Description | OPTOISO 3.75KV OPEN DRAIN 5-SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15MBd Open Drain 3750Vrms 1 Channel 30kV/µs CMTI 5-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 30kV/µs | |
Input Type | DC | |
Output Type | Open Drain | |
Current - Output / Channel | 10 mA | |
Data Rate | 15MBd | |
Propagation Delay tpLH / tpHL (Max) | 55ns, 55ns | |
Rise / Fall Time (Typ) | 6ns, 5ns | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 5 Leads | |
Supplier Device Package | 5-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,19300 € | 21,93 € |
| 100 | 1,71460 € | 171,46 € |
| 500 | 1,50474 € | 752,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,40146 € | 2.102,19 € |
| 3.000 | 1,34903 € | 4.047,09 € |
| 4.500 | 1,32221 € | 5.949,95 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |

