
ACPL-M417T-500E | |
|---|---|
DigiKey Part Number | 516-ACPL-M417T-500ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACPL-M417T-500E |
Description | OPTOISOLATOR 4KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 4000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4000Vrms | |
Current Transfer Ratio (Min) | 3500% @ 1mA | |
Current Transfer Ratio (Max) | 7000% @ 1mA | |
Turn On / Turn Off Time (Typ) | 2µs, 40µs | |
Rise / Fall Time (Typ) | 20µs, 1.2µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 5 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,05071 € | 3.152,13 € |
| Unit Price without VAT: | 1,05071 € |
|---|---|
| Unit Price with VAT: | 1,25034 € |

