Logic Output Optoisolator 5MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 25kV/µs CMTI 5-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-M21L-560E

DigiKey Part Number
ACPL-M21L-560E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACPL-M21L-560E
Description
OPTOISOLTR 3.75KV PUSH PULL 5-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 5MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 25kV/µs CMTI 5-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
5MBd
Manufacturer
Broadcom Limited
Propagation Delay tpLH / tpHL (Max)
250ns, 250ns
Packaging
Tape & Reel (TR)
Rise / Fall Time (Typ)
11ns, 11ns
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.5V
Number of Channels
1
Current - DC Forward (If) (Max)
8mA
Inputs - Side 1/Side 2
1/0
Voltage - Supply
2.7V ~ 5.5V
Voltage - Isolation
3750Vrms
Operating Temperature
-40°C ~ 105°C
Common Mode Transient Immunity (Min)
25kV/µs
Mounting Type
Surface Mount
Input Type
DC
Package / Case
6-SOIC (0.173", 4.40mm Width), 5 Leads
Output Type
Push-Pull, Totem Pole
Supplier Device Package
5-SO
Current - Output / Channel
10 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,21592 €3.647,76 €
Unit Price without VAT:1,21592 €
Unit Price with VAT:1,44694 €