
ACPL-M21L-060E | |
|---|---|
DigiKey Part Number | 516-3952-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-M21L-060E |
Description | OPTOISOLTR 3.75KV PUSH PULL 5-SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 5MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 25kV/µs CMTI 5-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 10 mA | |
Data Rate | 5MBd | |
Propagation Delay tpLH / tpHL (Max) | 250ns, 250ns | |
Rise / Fall Time (Typ) | 11ns, 11ns | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 8mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 5 Leads | |
Supplier Device Package | 5-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 1,92400 € | 19,24 € |
| 100 | 1,49590 € | 149,59 € |
| 500 | 1,30752 € | 653,76 € |
| 1.000 | 1,24617 € | 1.246,17 € |
| 2.000 | 1,19424 € | 2.388,48 € |
| 5.000 | 1,13765 € | 5.688,25 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |

