
ACPL-K73L-520E | |
|---|---|
DigiKey Part Number | ACPL-K73L-520E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACPL-K73L-520E |
Description | OPTOISO 5KV 2CH PUSH PULL 8-SO |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15MBd Push-Pull, Totem Pole 5000Vrms 2 Channel 10kV/µs CMTI 8-SO Stretched |
Datasheet | Datasheet |
Category | Data Rate 15MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 55ns, 55ns |
Packaging Tape & Reel (TR) | Rise / Fall Time (Typ) 3.5ns, 3.5ns |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 2 | Current - DC Forward (If) (Max) 10mA |
Inputs - Side 1/Side 2 2/0 | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 105°C |
Common Mode Transient Immunity (Min) 10kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SOIC (0.268", 6.81mm Width) |
Output Type Push-Pull, Totem Pole | Supplier Device Package 8-SO Stretched |
Current - Output / Channel 10 mA | Base Product Number |

