
ACPL-K73A-560E | |
|---|---|
DigiKey Part Number | 516-ACPL-K73A-560ETR-ND - Tape & Reel (TR) 516-ACPL-K73A-560ECT-ND - Cut Tape (CT) 516-ACPL-K73A-560EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-K73A-560E |
Description | OPTOISO 5KV DARL W/BASE 8SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5000Vrms 2 Channel 8-SO Stretched |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 18V |
Manufacturer Broadcom Limited | Current - Output / Channel 60mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.4V |
Part Status Active | Current - DC Forward (If) (Max) 20 mA |
Number of Channels 2 | Operating Temperature -40°C ~ 105°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 800% @ 40µA | Package / Case 8-SOIC (0.268", 6.81mm Width) |
Current Transfer Ratio (Max) 25000% @ 40µA | Supplier Device Package 8-SO Stretched |
Input Type AC, DC | Base Product Number |
Output Type Darlington with Base |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,78000 € | 5,78 € |
| 10 | 4,35100 € | 43,51 € |
| 100 | 3,51290 € | 351,29 € |
| 500 | 3,14700 € | 1.573,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,02819 € | 3.028,19 € |
| 2.000 | 2,92770 € | 5.855,40 € |
| Unit Price without VAT: | 5,78000 € |
|---|---|
| Unit Price with VAT: | 6,87820 € |

