
ACPL-K71T-560E | |
|---|---|
DigiKey Part Number | ACPL-K71T-560E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACPL-K71T-560E |
Description | OPTOISOLTR 5KV PUSH PULL 8-SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Push-Pull, Totem Pole 5000Vrms 1 Channel 15kV/µs CMTI 8-SO Stretched |
Datasheet | Datasheet |
Category | Rise / Fall Time (Typ) 10ns, 10ns |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 1.5V |
Packaging Tape & Reel (TR) | Current - DC Forward (If) (Max) 20mA |
Part Status Active | Voltage - Supply 3V ~ 5.5V |
Number of Channels 1 | Grade Automotive |
Inputs - Side 1/Side 2 1/0 | Qualification AEC-Q100 |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 125°C |
Common Mode Transient Immunity (Min) 15kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SOIC (0.268", 6.81mm Width) |
Output Type Push-Pull, Totem Pole | Supplier Device Package 8-SO Stretched |
Propagation Delay tpLH / tpHL (Max) 35ns, 35ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,12147 € | 4.242,94 € |
| Unit Price without VAT: | 2,12147 € |
|---|---|
| Unit Price with VAT: | 2,52455 € |

