Optoisolator Transistor Output 5000Vrms 1 Channel 8-SO Stretched
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-K43T-500E

DigiKey Part Number
516-ACPL-K43T-500ETR-ND - Tape & Reel (TR)
516-ACPL-K43T-500ECT-ND - Cut Tape (CT)
516-ACPL-K43T-500EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-K43T-500E
Description
OPTOISO 5KV TRANS 8-SO STRETCHED
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 8-SO Stretched
Datasheet
 Datasheet
EDA/CAD Models
ACPL-K43T-500E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
32% @ 10mA
Current Transfer Ratio (Max)
100% @ 10mA
Turn On / Turn Off Time (Typ)
150ns, 500ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.55V
Current - DC Forward (If) (Max)
20 mA
Vce Saturation (Max)
-
Grade
Automotive
Qualification
AEC-Q100
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.268", 6.81mm Width)
Supplier Device Package
8-SO Stretched
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,63941 €3.278,82 €
Cut Tape (CT)
QuantityUnit PriceExt Price
13,47000 €3,47 €
102,55800 €25,58 €
Digi-Reel®
QuantityUnit PriceExt Price
13,55000 €3,55 €
102,42100 €24,21 €
1001,84010 €184,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:3,47000 €
Unit Price with VAT:4,12930 €