
ACPL-K378-060E | |
|---|---|
DigiKey Part Number | 516-ACPL-K378-060E-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-K378-060E |
Description | ISOLATED VOLT/CURR DET,IEC+LF |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Current/Voltage Detector 5000Vrms 1 Channel 8-SO Stretched |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Current/Voltage Detector | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | DC | |
Current - Output / Channel | 30mA | |
Propagation Delay tpLH / tpHL (Max) | 45µs, 12.5µs | |
Rise / Fall Time (Typ) | 24µs, 400ns | |
Current - DC Forward (If) (Max) | 50 mA | |
Voltage - Supply | 2V ~ 18V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.268", 6.81mm Width) | |
Supplier Device Package | 8-SO Stretched | |
Approval Agency | CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.760 | 1,72403 € | 3.034,29 € |
| Unit Price without VAT: | 1,72403 € |
|---|---|
| Unit Price with VAT: | 2,05160 € |

