
ACPL-K376-060E | |
|---|---|
DigiKey Part Number | ACPL-K376-060E-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-K376-060E |
Description | OPTOISO 5KV DARL 8-SO STRETCHED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 8-SO Stretched |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer Broadcom Limited | Voltage - Output (Max) 20V |
Packaging Tube | Current - Output / Channel 30mA |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5000Vrms | Package / Case 8-SOIC (0.268", 6.81mm Width) |
Turn On / Turn Off Time (Typ) 6.3µs, 6.4µs | Supplier Device Package 8-SO Stretched |
Rise / Fall Time (Typ) 24µs, 0.4µs | Base Product Number |
Input Type AC, DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 3,56792 € | 3.425,20 € |
| Unit Price without VAT: | 3,56792 € |
|---|---|
| Unit Price with VAT: | 4,24582 € |

