
ACPL-K34T-560E | |
|---|---|
DigiKey Part Number | 516-4119-2-ND - Tape & Reel (TR) 516-4119-1-ND - Cut Tape (CT) 516-4119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-K34T-560E |
Description | OPTOISO 5KV 1CH GATE DVR 8SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SO Stretched |
Datasheet | Datasheet |
Category | Current - Peak Output 2.5A |
Mfr | Voltage - Forward (Vf) (Typ) 1.5V |
Series | Current - DC Forward (If) (Max) 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output Supply 10V ~ 20V |
Part Status Active | Grade Automotive |
Technology Optical Coupling | Qualification |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 50kV/µs | Package / Case 8-SOIC (0.268", 6.81mm Width) |
Propagation Delay tpLH / tpHL (Max) 110ns, 110ns | Supplier Device Package 8-SO Stretched |
Pulse Width Distortion (Max) 40ns | Approval Agency CSA, IEC/EN/DIN, UR |
Rise / Fall Time (Typ) 10ns, 10ns | Base Product Number |
Current - Output High, Low 2A, 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 3,21300 € | 32,13 € |
| 100 | 2,55820 € | 255,82 € |
| 500 | 2,27146 € | 1.135,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,17824 € | 2.178,24 € |
| 2.000 | 2,09938 € | 4.198,76 € |
| 3.000 | 2,05902 € | 6.177,06 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,15270 € |

