Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-K30T-500E

DigiKey Part Number
516-ACPL-K30T-500ETR-ND - Tape & Reel (TR)
516-ACPL-K30T-500ECT-ND - Cut Tape (CT)
516-ACPL-K30T-500EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-K30T-500E
Description
OPTOISO 5KV 1CH GATE DVR 8SO
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SO
Datasheet
 Datasheet
EDA/CAD Models
ACPL-K30T-500E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
-
Propagation Delay tpLH / tpHL (Max)
2ms, 0.12ms
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Current - Output High, Low
-
Current - Peak Output
-
Voltage - Forward (Vf) (Typ)
1.55V
Current - DC Forward (If) (Max)
30 mA
Voltage - Output Supply
-
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.268", 6.81mm Width)
Supplier Device Package
8-SO
Approval Agency
CSA, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,75709 €3.514,18 €
Cut Tape (CT)
QuantityUnit PriceExt Price
13,68000 €3,68 €
102,72400 €27,24 €
Digi-Reel®
QuantityUnit PriceExt Price
13,74000 €3,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:3,68000 €
Unit Price with VAT:4,37920 €