
ACPL-K30T-000E | |
|---|---|
DigiKey Part Number | 516-3261-5-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-K30T-000E |
Description | OPTOISO 5KV 1CH GATE DVR 8SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SO Stretched |
Datasheet | Datasheet |
Category | Current - DC Forward (If) (Max) 30 mA |
Mfr | Grade Automotive |
Series | Qualification |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Technology Optical Coupling | Package / Case 8-SOIC (0.268", 6.81mm Width) |
Number of Channels 1 | Supplier Device Package 8-SO Stretched |
Voltage - Isolation 5000Vrms | Approval Agency CSA, UR |
Propagation Delay tpLH / tpHL (Max) 2ms, 0.12ms | Base Product Number |
Voltage - Forward (Vf) (Typ) 1.55V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 80 | 2,27738 € | 182,19 € |
| 160 | 2,14763 € | 343,62 € |
| 560 | 1,96113 € | 1.098,23 € |
| 1.040 | 1,88773 € | 1.963,24 € |
| 2.000 | 1,82121 € | 3.642,42 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |

