
ACPL-K305T-500E | |
|---|---|
DigiKey Part Number | 516-ACPL-K305T-500ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACPL-K305T-500E |
Description | OPTOISO 5KV PHVOLT 8SO STRETCHED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 5000Vrms 1 Channel 8-SO Stretched |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 365µs, 35µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic | |
Voltage - Output (Max) | 7.4V | |
Current - Output / Channel | 24µA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.268", 6.81mm Width) | |
Supplier Device Package | 8-SO Stretched |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,77320 € | 3.546,40 € |
| 4.000 | 1,71487 € | 6.859,48 € |
| Unit Price without VAT: | 1,77320 € |
|---|---|
| Unit Price with VAT: | 2,11011 € |

