
ACPL-H342-560E | |
|---|---|
DigiKey Part Number | 516-3949-2-ND - Tape & Reel (TR) 516-3949-1-ND - Cut Tape (CT) 516-3949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-H342-560E |
Description | OPTOISO 3.75KV 1CH GATE DVR 8SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-SO Stretched |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-H342-560E Models |
Category | Current - Peak Output 2.5A |
Mfr | Voltage - Forward (Vf) (Typ) 1.55V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 25 mA |
Part Status Active | Voltage - Output Supply 15V ~ 30V |
Technology Optical Coupling | Operating Temperature -40°C ~ 105°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 3750Vrms | Package / Case 8-SOIC (0.268", 6.81mm Width) |
Common Mode Transient Immunity (Min) 25kV/µs | Supplier Device Package 8-SO Stretched |
Propagation Delay tpLH / tpHL (Max) 350ns, 250ns | Approval Agency CSA, IEC/EN/DIN, UR |
Rise / Fall Time (Typ) 22ns, 18ns | Base Product Number |
Current - Output High, Low 2A, 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 10 | 2,75500 € | 27,55 € |
| 100 | 2,17800 € | 217,80 € |
| 500 | 1,92548 € | 962,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,84337 € | 1.843,37 € |
| 2.000 | 1,77389 € | 3.547,78 € |
| 3.000 | 1,73832 € | 5.214,96 € |
| 5.000 | 1,69823 € | 8.491,15 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,43870 € |

