
ACPL-C87BU-500E | |
|---|---|
DigiKey Part Number | 516-ACPL-C87BU-500ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACPL-C87BU-500E |
Description | PRECISION ISO-AMP, T/R+LF |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Amplifier Circuit 8-SO Stretched |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.268", 6.81mm Width) | |
Supplier Device Package | 8-SO Stretched | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,32352 € | 4.323,52 € |
| 2.000 | 4,19381 € | 8.387,62 € |
| Unit Price without VAT: | 4,32352 € |
|---|---|
| Unit Price with VAT: | 5,14499 € |

