Amplifier Circuit 8-SO Stretched
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-C87AU-500E

DigiKey Part Number
516-ACPL-C87AU-500ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACPL-C87AU-500E
Description
PRECISION ISO-AMP, T/R+LF
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Amplifier Circuit 8-SO Stretched
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.268", 6.81mm Width)
Supplier Device Package
8-SO Stretched
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,48175 €3.481,75 €
2.0003,37152 €6.743,04 €
Manufacturers Standard Package
Unit Price without VAT:3,48175 €
Unit Price with VAT:4,14328 €