
ACPL-C877-000E | |
|---|---|
DigiKey Part Number | 516-ACPL-C877-000E-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-C877-000E |
Description | ISOLATED SIGMA-DELTA MOD, IEC+LF |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Temperature Monitor Internal Sensor Voltage Output 8-SO Stretched |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Temperature Monitor | |
Sensor Type | Internal | |
Sensing Temperature | - | |
Accuracy | - | |
Topology | ADC | |
Output Type | Voltage | |
Output Alarm | No | |
Output Fan | No | |
Voltage - Supply | 4.5V, 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.268", 6.81mm Width) | |
Supplier Device Package | 8-SO Stretched |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 10 | 3,46600 € | 34,66 € |
| 80 | 2,94075 € | 235,26 € |
| 160 | 2,82331 € | 451,73 € |
| 320 | 2,72669 € | 872,54 € |
| 560 | 2,66130 € | 1.490,33 € |
| 1.040 | 2,59997 € | 2.703,97 € |
| 2.560 | 2,52780 € | 6.471,17 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,40260 € |

