Similar
Similar

ACPL-C79A-500E | |
|---|---|
DigiKey Part Number | 516-2907-2-ND - Tape & Reel (TR) 516-2907-1-ND - Cut Tape (CT) 516-2907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-C79A-500E |
Description | IC OPAMP ISOLATION 1 CIRC 8SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-SO Stretched |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-C79A-500E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 200 kHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 13mA | |
Current - Output / Channel | 11 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.268", 6.81mm Width) | |
Supplier Device Package | 8-SO Stretched | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,82000 € | 6,82 € |
| 10 | 5,26900 € | 52,69 € |
| 25 | 4,88320 € | 122,08 € |
| 100 | 4,45890 € | 445,89 € |
| 250 | 4,34388 € | 1.085,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,03417 € | 4.034,17 € |
| 2.000 | 3,95152 € | 7.903,04 € |
| Unit Price without VAT: | 6,82000 € |
|---|---|
| Unit Price with VAT: | 8,11580 € |


