
ACPL-C799U-500E | |
|---|---|
DigiKey Part Number | 516-ACPL-C799U-500ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACPL-C799U-500E |
Description | ISOLATED SIGMA-DELTA, T/R+IEC+LF |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Sigma-Delta Modulator 16 b Serial 8-SO Stretched |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Sigma-Delta Modulator | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 5.5V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.268", 6.81mm Width) | |
Supplier Device Package | 8-SO Stretched |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,66747 € | 3.667,47 € |
| 2.000 | 3,59162 € | 7.183,24 € |
| Unit Price without VAT: | 3,66747 € |
|---|---|
| Unit Price with VAT: | 4,36429 € |

