
ACPL-C799T-000E | |
|---|---|
DigiKey Part Number | 516-ACPL-C799T-000E-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-C799T-000E |
Description | IC SIGMA-DELTA MOD 16BIT 8SO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Sigma-Delta Modulator 16 b 8-SO Stretched |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Sigma-Delta Modulator | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.268", 6.81mm Width) | |
Supplier Device Package | 8-SO Stretched | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 € | 6,45 € |
| 10 | 4,97700 € | 49,77 € |
| 80 | 4,25938 € | 340,75 € |
| 160 | 4,09944 € | 655,91 € |
| 320 | 3,96772 € | 1.269,67 € |
| 560 | 3,87861 € | 2.172,02 € |
| 1.040 | 3,79508 € | 3.946,88 € |
| Unit Price without VAT: | 6,45000 € |
|---|---|
| Unit Price with VAT: | 7,67550 € |

