
ACPL-C799-500E | |
|---|---|
DigiKey Part Number | 516-3583-2-ND - Tape & Reel (TR) 516-3583-1-ND - Cut Tape (CT) 516-3583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-C799-500E |
Description | IC SIGMA-DELTA MOD 16BIT 8SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sigma-Delta Modulator 16 b 8-SO Stretched |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Sigma-Delta Modulator | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.268", 6.81mm Width) | |
Supplier Device Package | 8-SO Stretched | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,21000 € | 6,21 € |
| 10 | 4,79400 € | 47,94 € |
| 25 | 4,43880 € | 110,97 € |
| 100 | 4,04860 € | 404,86 € |
| 250 | 3,86260 € | 965,65 € |
| 500 | 3,75050 € | 1.875,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,30905 € | 3.309,05 € |
| Unit Price without VAT: | 6,21000 € |
|---|---|
| Unit Price with VAT: | 7,38990 € |

