Modulator 16 b 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-C797T-500E

DigiKey Part Number
516-ACPL-C797T-500ETR-ND - Tape & Reel (TR)
516-ACPL-C797T-500ECT-ND - Cut Tape (CT)
516-ACPL-C797T-500EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-C797T-500E
Description
IC DAS/ADC/DAC SPECIAL 8-SO
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Modulator 16 b 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Modulator
Number of Channels
3
Resolution (Bits)
16 b
Sampling Rate (Per Second)
-
Data Interface
-
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.268", 6.81mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,33000 €7,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,10717 €4.107,17 €
2.0003,98229 €7.964,58 €
Manufacturers Standard Package
Unit Price without VAT:7,33000 €
Unit Price with VAT:8,72270 €