
ACPL-C797-500E | |
|---|---|
DigiKey Part Number | 516-4113-2-ND - Tape & Reel (TR) 516-4113-1-ND - Cut Tape (CT) 516-4113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-C797-500E |
Description | IC ISOLATED MODUL 16BIT 10M 8SSO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 16 b 10M 8-SO Stretched |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 10M | |
Data Interface | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.268", 6.81mm Width) | |
Supplier Device Package | 8-SO Stretched | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,27000 € | 6,27 € |
| 10 | 4,73800 € | 47,38 € |
| 100 | 3,83790 € | 383,79 € |
| 500 | 3,44518 € | 1.722,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,31760 € | 3.317,60 € |
| 2.000 | 3,20977 € | 6.419,54 € |
| Unit Price without VAT: | 6,27000 € |
|---|---|
| Unit Price with VAT: | 7,46130 € |


