
ACPL-C787U-000E | |
|---|---|
DigiKey Part Number | 516-ACPL-C787U-000E-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-C787U-000E |
Description | IC ISOLATED SIGMA-DELTA MOD 8-SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Sigma-Delta Modulator 8-SO Stretched |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Isolated Sigma-Delta Modulator | |
Applications | Industrial | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.268", 6.81mm Width) | |
Supplier Device Package | 8-SO Stretched | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 € | 6,24 € |
| 10 | 4,71700 € | 47,17 € |
| 100 | 3,82180 € | 382,18 € |
| 960 | 3,31155 € | 3.179,09 € |
| 1.920 | 3,20330 € | 6.150,34 € |
| Unit Price without VAT: | 6,24000 € |
|---|---|
| Unit Price with VAT: | 7,42560 € |

